Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860040378016 | |
|---|---|
DigiKey Part Number | 732-860040378016CT-ND - Cut Tape (CT) 732-860040378016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378016 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.132 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXH2700MEFCG412.5X30 | Rubycon | 0 | 16YXH2700MEFCG412.5X30-ND | $0.00000 | Direct |
| 16ZLH2700MEFCG412.5X30 | Rubycon | 0 | 16ZLH2700MEFCG412.5X30-ND | $4.36562 | Direct |
| 16ZLJ2700MG412.5X25 | Rubycon | 0 | 16ZLJ2700MG412.5X25-ND | $4.41009 | Direct |
| EEU-FR1C272B | Panasonic Industry | 484 | P15339CT-ND | $15.79000 | Direct |
| EKY-160ELL272MK30S | Chemi-Con | 1,000 | 565-EKY-160ELL272MK30S-ND | $16.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.98913 | $3,995.65 |







