Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH2700MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 16YXH2700MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXH2700MEFCG412.5X30 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH2700MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.855 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2700MEFCG412.5X25 | Rubycon | 0 | 16ZLH2700MEFCG412.5X25-ND | $3.67468 | Direct |
| 16ZLJ2700MG412.5X25 | Rubycon | 0 | 16ZLJ2700MG412.5X25-ND | $4.41009 | Direct |
| 16ZLH2700MEFC12.5X30 | Rubycon | 0 | 16ZLH2700MEFC12.5X30-ND | $4.36562 | Parametric Equivalent |
| 16ZLH2700MEFCG412.5X30 | Rubycon | 0 | 16ZLH2700MEFCG412.5X30-ND | $4.36562 | Parametric Equivalent |
| EEU-FR1C272B | Panasonic Industry | 484 | P15339CT-ND | $15.79000 | Direct |









