EKY-630ELL681ML25S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.08000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $16.59000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.32535
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.76119
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 795
Unit Price: $35.64000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.53927
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: $26.11000
Datasheet
KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL681ML25S

DigiKey Part Number
565-EKY-630ELL681ML25S-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL681ML25S
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.64000$12.64
10$8.17800$81.78
50$6.31920$315.96
100$5.72960$572.96
500$4.71542$2,357.71
1,000$4.39609$4,396.09
2,500$4.05541$10,138.52
5,000$3.84786$19,239.30
Manufacturers Standard Package