EKY-160ELL681MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 68
Unit Price: $4.52000
Datasheet

Direct


Chemi-Con
In Stock: 372
Unit Price: $6.08000
Datasheet

Similar


Chemi-Con
In Stock: 2,475
Unit Price: $6.74000
Datasheet

Similar


Chemi-Con
In Stock: 129
Unit Price: $10.11000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.77000
Datasheet

Direct


Panasonic Industry
In Stock: 555
Unit Price: $6.82000
Datasheet

Similar


Panasonic Industry
In Stock: 666
Unit Price: $7.73000
Datasheet

Similar


Panasonic Industry
In Stock: 1,798
Unit Price: $7.81000
Datasheet

Similar


Panasonic Industry
In Stock: 1,002
Unit Price: $6.91000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.07000
Datasheet

Similar


Panasonic Industry
In Stock: 672
Unit Price: $8.22000
Datasheet

Similar


Panasonic Industry
In Stock: 1,464
Unit Price: $8.39000
Datasheet

Similar


Panasonic Industry
In Stock: 12,905
Unit Price: $6.99000
Datasheet

Similar


Nichicon
In Stock: 879
Unit Price: $6.66000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ELL681MH20D

DigiKey Part Number
565-EKY-160ELL681MH20D-ND
Manufacturer
Manufacturer Product Number
EKY-160ELL681MH20D
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-160ELL681MH20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes