
EKZE160ELL681MJ16S | |
|---|---|
DigiKey Part Number | 565-1662-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL681MJ16S |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL681MJ16S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 858 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL681MJ16S | Chemi-Con | 2,475 | 565-EKY-160ELL681MJ16S-ND | $6.74000 | Parametric Equivalent |
| EKY-160ETD681MJ16S | Chemi-Con | 799 | 565-EKY-160ETD681MJ16SCT-ND | $4.85000 | Parametric Equivalent |
| EKYA250ELL681MJ16S | Chemi-Con | 1,396 | 565-EKYA250ELL681MJ16S-ND | $9.54000 | Parametric Equivalent |
| EKZH250ELL681MJ16S | Chemi-Con | 1,377 | 565-EKZH250ELL681MJ16S-ND | $12.25000 | Parametric Equivalent |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | $6.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.44600 | $64.46 |
| 50 | $4.92140 | $246.07 |
| 100 | $4.44040 | $444.04 |
| 800 | $3.42919 | $2,743.35 |
| 1,600 | $3.19883 | $5,118.13 |
| 3,200 | $3.00743 | $9,623.78 |
| 5,600 | $2.87684 | $16,110.30 |

