


EEU-FM1C681B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C681BCT-ND - Cut Tape (CT) 10-EEU-FM1C681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C681B |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C681B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.343 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.95800 | $49.58 |
| 50 | $3.75400 | $187.70 |
| 100 | $3.37000 | $337.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.66080 | $1,330.40 |
| 1,000 | $2.45658 | $2,456.58 |
| 1,500 | $2.35354 | $3,530.31 |
| 2,500 | $2.23858 | $5,596.45 |
| 3,500 | $2.17102 | $7,598.57 |
| 5,000 | $2.10574 | $10,528.70 |

