680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C681L

DigiKey Part Number
P14395-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C681L
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C681L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.30800$43.08
50$3.24260$162.13
200$2.62430$524.86
600$2.27257$1,363.54
1,000$2.14088$2,140.88
2,600$1.93778$5,038.23
5,000$1.82586$9,129.30
Manufacturers Standard Package