EKMG101ELL2R2ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,603
Unit Price: $3.21000
Datasheet

Similar


Panasonic Industry
In Stock: 180
Unit Price: $2.63000
Datasheet

Similar


Panasonic Industry
In Stock: 4,593
Unit Price: $3.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,403
Unit Price: $4.93000
Datasheet

Similar


Nichicon
In Stock: 4,912
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.47789
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,292
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,000
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: $0.00000
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ELL2R2ME11D

DigiKey Part Number
565-1361-ND
Manufacturer
Manufacturer Product Number
EKMG101ELL2R2ME11D
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
52.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMG101ETC2R2ME11DChemi-Con1,603565-EKMG101ETC2R2ME11DCT-ND$3.21000Parametric Equivalent
ECA-2AHG2R2BPanasonic Industry18010-ECA-2AHG2R2BCT-ND$2.63000Similar
EEU-FC2A2R2Panasonic Industry4,593P10766-ND$3.37000Similar
SEK2R2M100STCornell Dubilier Knowles2,403338-1740-ND$4.93000Similar
UPM2A2R2MDDNichicon4,912493-17116-ND$3.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes