
EKMG101ETC2R2ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG101ETC2R2ME11DCT-ND - Cut Tape (CT) 565-EKMG101ETC2R2ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG101ETC2R2ME11D |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 52.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX2.2MEFC5X11 | Rubycon | 0 | 100PX2.2MEFC5X11-ND | $0.47789 | Parametric Equivalent |
| 100PX2R2MEFC5X11 | Rubycon | 3,292 | 1189-1002-ND | $2.06000 | Parametric Equivalent |
| ECA-2AHG2R2 | Panasonic Industry | 0 | P5590-ND | $2.55000 | Parametric Equivalent |
| UVY2A2R2MDD1TD | Nichicon | 2,000 | 493-12951-1-ND | $2.30000 | Parametric Equivalent |
| UVZ2A2R2MDD | Nichicon | 16 | 493-1369-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.28090 | $128.09 |
| 500 | $0.99070 | $495.35 |
| 1,000 | $0.89886 | $898.86 |

