2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2A2R2MDD

DigiKey Part Number
493-1369-ND
Manufacturer
Manufacturer Product Number
UVZ2A2R2MDD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2A2R2MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
42 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A2R2MDDNichicon4,912493-17116-ND$3.54000Direct
UVY2A2R2MDD1TDNichicon2,000493-12951-1-ND$2.30000Parametric Equivalent
ECA-2AHG2R2BPanasonic Industry18010-ECA-2AHG2R2BCT-ND$2.63000Similar
EEU-FC2A2R2Panasonic Industry4,593P10766-ND$3.37000Similar
SEK2R2M100STCornell Dubilier Knowles2,403338-1740-ND$4.93000Similar
In-Stock: 16
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes