
SEK2R2M100ST | |
|---|---|
DigiKey Part Number | 338-1740-ND |
Manufacturer | |
Manufacturer Product Number | SEK2R2M100ST |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 60.32Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 60.32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.30200 | $115.10 |
| 100 | $2.04960 | $204.96 |
| 500 | $1.61552 | $807.76 |
| 1,000 | $1.47831 | $1,478.31 |
| 3,000 | $1.30667 | $3,920.01 |
| 5,000 | $1.24248 | $6,212.40 |

