CR3-010GPP TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,815
Unit Price: $12.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,134
Unit Price: $2.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,270
Unit Price: $4.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,698
Unit Price: $13.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,085
Unit Price: $12.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,295
Unit Price: $28.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.40188
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.75874
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,795
Unit Price: $31.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,484
Unit Price: $11.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $12.83000
Datasheet
Image for CR3-010GPP TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR3-010GPP TR

DigiKey Part Number
CR3-010GPPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR3-010GPP TR
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable