
1N5401G-T | |
|---|---|
DigiKey Part Number | 1N5401GDITR-ND - Tape & Reel (TR) 1N5401GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401G-T |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.16019 | $1,392.23 |
| 2,400 | $1.04485 | $2,507.64 |
| 3,600 | $0.98603 | $3,549.71 |
| 6,000 | $0.91988 | $5,519.28 |
| 8,400 | $0.88069 | $7,397.80 |
| 12,000 | $0.84259 | $10,111.08 |

