Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2N4399 PBFREE | |
|---|---|
DigiKey Part Number  | 1514-2N4399PBFREE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2N4399 PBFREE  | 
Description  | TRANS PNP 60V 30A TO-3  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 60 V 30 A 4MHz 5 W Through Hole TO-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 30 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 60 V  | |
Vce Saturation (Max) @ Ib, Ic  | 4V @ 6A, 30A  | |
Current - Collector Cutoff (Max)  | 5mA  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 15 @ 15A, 2V  | |
Power - Max  | 5 W  | |
Frequency - Transition  | 4MHz  | |
Operating Temperature  | -65°C ~ 200°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-204AA, TO-3  | |
Supplier Device Package  | TO-3  | 




