2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4399

DigiKey Part Number
2N4399MS-ND
Manufacturer
Manufacturer Product Number
2N4399
Description
TRANS PNP 60V 30A TO204AA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 30 A 5 W Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 1A, 10A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 2V
Power - Max
5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$512.27000$512.27
100$475.72540$47,572.54
Manufacturers Standard Package