
2N6246 | |
|---|---|
DigiKey Part Number  | 150-2N6246-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2N6246  | 
Description  | TRANS PNP 60V 5A TO204AA  | 
Manufacturer Standard Lead Time  | 50 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 60 V 5 A 125 W Through Hole TO-204AA (TO-3)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 5 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 60 V  | |
Vce Saturation (Max) @ Ib, Ic  | -  | |
Current - Collector Cutoff (Max)  | -  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | -  | |
Power - Max  | 125 W  | |
Frequency - Transition  | -  | |
Operating Temperature  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-204AA, TO-3  | |
Supplier Device Package  | TO-204AA (TO-3)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $461.85510 | $46,185.51 | 

