
1.5CE400A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5CE400ATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE400ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE400A TR PBFREE |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $9.18000 | $91.80 |
100 | $6.15660 | $615.66 |
500 | $4.86156 | $2,430.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $4.26726 | $5,974.16 |
2,800 | $3.61284 | $10,115.95 |