
1.5KE400A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE400A/BCT-ND - Cut Tape (CT) 13-1.5KE400A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A/B |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.93400 | $19.34 |
| 25 | $1.71320 | $42.83 |
| 100 | $1.47830 | $147.83 |
| 250 | $1.36540 | $341.35 |
| 500 | $1.29736 | $648.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43508 | $1,435.08 |
| 2,000 | $1.03613 | $2,072.26 |
| 3,000 | $1.02797 | $3,083.91 |
| 5,000 | $1.01981 | $5,099.05 |
| 7,000 | $0.95155 | $6,660.85 |
| 10,000 | $0.93842 | $9,384.20 |

