
1.5KE400A | |
|---|---|
DigiKey Part Number | 1.5KE400ALFTR-ND - Tape & Reel (TR) 1.5KE400ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.61000 | $66.10 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.37312 | $1,686.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.48851 | $2,986.21 |
| 2,400 | $2.27866 | $5,468.78 |
| 3,600 | $2.17173 | $7,818.23 |
| 6,000 | $2.09340 | $12,560.40 |







