
PAM02AN3ANO | |
|---|---|
DigiKey Part Number | PAM02AN3ANO-ND |
Manufacturer | |
Manufacturer Product Number | PAM02AN3ANO |
Description | PHOTO AMP 2CH NPN NO |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V ~ 33V | |
Output Type | NPN | |
Current - Supply | 20 mA | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |








