470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-471Y-S

DigiKey Part Number
4713-FB160808T-471Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-471Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-471Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-471Y-S
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB160808T-471Y-SCal-Chip Electronics, Inc.1264713-FB160808T-471Y-SCT-ND$0.82000Parametric Equivalent
742863147Würth Elektronik22,950732-2380-1-ND$1.89000Parametric Equivalent
BLM18AG471SN1DMurata Electronics148,830490-1013-1-ND$0.82000Parametric Equivalent
EBMS160808B471Max Echo4,0005262-EBMS160808B471CT-ND$0.82000Parametric Equivalent
GZ1608U471CTFShenzhen Sunlord Electronics Co., Ltd.7,7753442-GZ1608U471CTFCT-ND$0.82000Parametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.27640$6.91
50$0.24820$12.41
100$0.22280$22.28
250$0.19240$48.10
500$0.17166$85.83
1,000$0.15267$152.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11870$474.80
8,000$0.10351$828.08
12,000$0.09512$1,141.44
20,000$0.08502$1,700.40
28,000$0.08222$2,302.16
Manufacturers Standard Package