
GZ1608U471CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U471CTFTR-ND - Tape & Reel (TR) 3442-GZ1608U471CTFCT-ND - Cut Tape (CT) 3442-GZ1608U471CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U471CTF |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608B471CTAH0 | TDK | 35,142 | 445-MMZ1608B471CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608R471ATA00 | TDK | 2,762 | 445-MMZ1608R471ATA00CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608S471ATA00 | TDK | 7,389 | 445-MMZ1608S471ATA00CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608Y471BTA00 | TDK | 4,230 | 445-MMZ1608Y471BTA00CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.31880 | $7.97 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.25650 | $25.65 |
| 250 | $0.22164 | $55.41 |
| 500 | $0.19748 | $98.74 |
| 1,000 | $0.17528 | $175.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13576 | $543.04 |

