



742863147 | |
|---|---|
DigiKey Part Number | 732-2380-2-ND - Tape & Reel (TR) 732-2380-1-ND - Cut Tape (CT) 732-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742863147 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742863147 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 320mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG471SH1D | Murata Electronics | 4,772 | 490-11025-1-ND | $0.82000 | Similar |
| FBMH1608HL471-T | Taiyo Yuden | 12,366 | 587-1735-1-ND | $1.56000 | Similar |
| Z0603C471GPWZT | KEMET | 7,948 | 399-Z0603C471GPWZTCT-ND | $1.73000 | Similar |
| MMZ1608B471CTAH0 | TDK | 35,142 | 445-MMZ1608B471CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608R471ATA00 | TDK | 2,762 | 445-MMZ1608R471ATA00CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 50 | $1.85800 | $92.90 |
| 100 | $1.76760 | $176.76 |
| 500 | $1.58674 | $793.37 |
| 1,000 | $1.49631 | $1,496.31 |
| 2,000 | $1.41410 | $2,828.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28256 | $5,130.24 |


