
FB160808T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-121Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-121Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-121Y-S |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB160808T-121Y-S | Cal-Chip Electronics, Inc. | 1,860 | 4713-FB160808T-121Y-SCT-ND | $0.82000 | Parametric Equivalent |
| 2506031217Y0 | Fair-Rite Products Corp. | 1,744 | 1934-1437-1-ND | $0.82000 | Parametric Equivalent |
| BBGK00160808121Y00 | Pulse Electronics | 10,290 | 553-BBGK00160808121Y00CT-ND | $0.82000 | Parametric Equivalent |
| EBMS160808A121 | Max Echo | 3,520 | 5262-EBMS160808A121CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608B121CTAH0 | TDK | 16,236 | 445-MMZ1608B121CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.26970 | $26.97 |
| 250 | $0.23252 | $58.13 |
| 500 | $0.20734 | $103.67 |
| 1,000 | $0.18408 | $184.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14256 | $570.24 |
| 8,000 | $0.12398 | $991.84 |
| 12,000 | $0.11371 | $1,364.52 |
| 20,000 | $0.10277 | $2,055.40 |

