
EBMS160808A121 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A121TR-ND - Tape & Reel (TR) 5262-EBMS160808A121CT-ND - Cut Tape (CT) 5262-EBMS160808A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031217Y0 | Fair-Rite Products Corp. | 109,584 | 1934-1437-1-ND | $0.82000 | Parametric Equivalent |
| BBGK00160808121Y00 | Pulse Electronics | 10,290 | 553-BBGK00160808121Y00CT-ND | $0.82000 | Parametric Equivalent |
| FB160808T-121Y-S | Cal-Chip Electronics, Inc. | 1,860 | 4713-FB160808T-121Y-SCT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608B121CTAH0 | TDK | 103,148 | 445-MMZ1608B121CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608R121CTAH0 | TDK | 9,653 | 445-MMZ1608R121CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.32560 | $32.56 |
| 250 | $0.28052 | $70.13 |
| 500 | $0.24994 | $124.97 |
| 1,000 | $0.22157 | $221.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17086 | $683.44 |
| 8,000 | $0.14816 | $1,185.28 |
| 12,000 | $0.13561 | $1,627.32 |
| 20,000 | $0.12826 | $2,565.20 |

