10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN24J103CT

DigiKey Part Number
4713-CN24J103CTTR-ND - Tape & Reel (TR)
4713-CN24J103CT-ND - Cut Tape (CT)
4713-CN24J103CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CN24J103CT
Description
RESARRAY0402X4 5% 10K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Cal-Chip Electronics, Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
10k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN24J103CTCal-Chip Electronics, Inc.8,7764713-CN24J103CT-ND$10.40000Parametric Equivalent
741X083103JPCTS Resistor Products75,60860-741X083103JPCT-ND$9.45000Parametric Equivalent
AF124-JR-0710KLYAGEO16,44013-AF124-JR-0710KLCT-ND$12.29000Parametric Equivalent
EXB-28V103JXPanasonic Industry15Y7103CT-ND$9.45000Parametric Equivalent
EXB-U28103JXPanasonic Industry17,75410-EXB-U28103JXCT-ND$10.40000Parametric Equivalent
In-Stock: 8,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.43600$4.36
25$0.33200$8.30
50$0.27460$13.73
100$0.23020$23.02
250$0.18580$46.45
500$0.16016$80.08
1,000$0.14001$140.01
5,000$0.10796$539.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09866$986.60
20,000$0.09127$1,825.40
30,000$0.08767$2,630.10
50,000$0.08378$4,189.00
70,000$0.08155$5,708.50
100,000$0.07944$7,944.00
Manufacturers Standard Package