
AF124-JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-0710KLTR-ND - Tape & Reel (TR) 13-AF124-JR-0710KLCT-ND - Cut Tape (CT) 13-AF124-JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-0710KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56240 | $14.06 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.37360 | $93.40 |
| 500 | $0.33380 | $166.90 |
| 1,000 | $0.29976 | $299.76 |
| 5,000 | $0.23910 | $1,195.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21924 | $2,192.40 |
| 20,000 | $0.20238 | $4,047.60 |
| 30,000 | $0.19372 | $5,811.60 |
| 50,000 | $0.18392 | $9,196.00 |
| 70,000 | $0.17808 | $12,465.60 |
| 100,000 | $0.17238 | $17,238.00 |

