
EXB-U28103JX | |
|---|---|
DigiKey Part Number | 10-EXB-U28103JXTR-ND - Tape & Reel (TR) 10-EXB-U28103JXCT-ND - Cut Tape (CT) 10-EXB-U28103JXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28103JX |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.49320 | $12.33 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.38150 | $38.15 |
| 250 | $0.32524 | $81.31 |
| 500 | $0.29022 | $145.11 |
| 1,000 | $0.26021 | $260.21 |
| 5,000 | $0.20692 | $1,034.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19326 | $1,932.60 |
| 20,000 | $0.17813 | $3,562.60 |
| 30,000 | $0.17036 | $5,110.80 |
| 50,000 | $0.16157 | $8,078.50 |
| 70,000 | $0.15633 | $10,943.10 |
| 100,000 | $0.15121 | $15,121.00 |

