
741X083103JP | |
---|---|
DigiKey Part Number | 60-741X083103JPTR-ND - Tape & Reel (TR) 60-741X083103JPCT-ND - Cut Tape (CT) 60-741X083103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083103JP |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083103JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.23960 | $5.99 |
50 | $0.20860 | $10.43 |
100 | $0.18390 | $18.39 |
250 | $0.15536 | $38.84 |
500 | $0.13778 | $68.89 |
1,000 | $0.12284 | $122.84 |
5,000 | $0.09600 | $480.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08723 | $872.30 |
20,000 | $0.07977 | $1,595.40 |
30,000 | $0.07594 | $2,278.20 |
50,000 | $0.07161 | $3,580.50 |
70,000 | $0.06902 | $4,831.40 |
100,000 | $0.06650 | $6,650.00 |
120,000 | $0.06529 | $7,834.80 |
240,000 | $0.06113 | $14,671.20 |
250,000 | $0.06091 | $15,227.50 |