
HLP-03V | |
|---|---|
DigiKey Part Number | 455-1562-ND |
Manufacturer | |
Manufacturer Product Number | HLP-03V |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.13500 | $11.35 |
| 25 | $1.06560 | $26.64 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.96680 | $96.68 |
| 250 | $0.90632 | $226.58 |
| 500 | $0.86310 | $431.55 |
| 1,000 | $0.82182 | $821.82 |
| 3,000 | $0.76041 | $2,281.23 |










