Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10H0-C-83 |
Description | LED COB VERO 10C WH STARBD 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Starboard | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1329lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G1000-C-82 | Bridgelux | 0 | 976-BXRC-27G1000-C-82-ND | $31.85298 | Parametric Equivalent |
| BXRC-27G1000-C-83 | Bridgelux | 405 | 976-BXRC-27G1000-C-83-ND | $58.87000 | Parametric Equivalent |
| BXRC-27G10H0-C-82 | Bridgelux | 0 | 976-BXRC-27G10H0-C-82-ND | $31.85298 | Parametric Equivalent |
| BXRC-30G1000-C-82 | Bridgelux | 0 | 976-BXRC-30G1000-C-82-ND | $31.85298 | Parametric Equivalent |
| BXRC-30G1000-C-83 | Bridgelux | 88 | 976-BXRC-30G1000-C-83-ND | $58.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.87000 | $58.87 |
| 10 | $44.42900 | $444.29 |
| 100 | $35.97150 | $3,597.15 |
| 500 | $32.28204 | $16,141.02 |
| 1,000 | $31.08385 | $31,083.85 |
| 2,000 | $30.07096 | $60,141.92 |




