Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G1000-C-82 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G1000-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G1000-C-82 |
Description | VERO 10C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.80mm |
Configuration Starboard | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1274lm (Typ) | Lens Type Flat |
Current - Test 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G1000-C-83 | Bridgelux | 405 | 976-BXRC-27G1000-C-83-ND | $58.87000 | Parametric Equivalent |
| BXRC-27G10H0-C-82 | Bridgelux | 0 | 976-BXRC-27G10H0-C-82-ND | $31.85298 | Parametric Equivalent |
| BXRC-27G10H0-C-83 | Bridgelux | 0 | 976-BXRC-27G10H0-C-83-ND | $58.87000 | Parametric Equivalent |
| BXRC-30G1000-C-82 | Bridgelux | 0 | 976-BXRC-30G1000-C-82-ND | $31.85298 | Parametric Equivalent |
| BXRC-30G1000-C-83 | Bridgelux | 88 | 976-BXRC-30G1000-C-83-ND | $58.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $31.85298 | $12,741.19 |




