
SRN5040-470M | |
---|---|
DigiKey Part Number | SRN5040-470MTR-ND - Tape & Reel (TR) SRN5040-470MCT-ND - Cut Tape (CT) SRN5040-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-470M |
Description | FIXED IND 47UH 900MA 324MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 900 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.52900 | $25.29 |
100 | $2.07980 | $207.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71035 | $1,710.35 |
2,000 | $1.61273 | $3,225.46 |
3,000 | $1.55823 | $4,674.69 |
5,000 | $1.49228 | $7,461.40 |
7,000 | $1.45039 | $10,152.73 |
10,000 | $1.40731 | $14,073.10 |
25,000 | $1.30255 | $32,563.75 |
50,000 | $1.29323 | $64,661.50 |