47 µH Semi-Shielded Inductor 1 A 357mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Inductor 1 A 357mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-470M-R

DigiKey Part Number
283-SDCH1V5040-470M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-470M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-470M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-470M-R
Description
FIXED IND 47UH 1A 357 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Inductor 1 A 357mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
357mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.12900$21.29
100$1.75360$175.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.64221$963.31
3,000$0.60549$1,816.47
4,500$0.58502$2,632.59
7,500$0.56021$4,201.57
10,500$0.54447$5,716.94
15,000$0.52826$7,923.90
Manufacturers Standard Package