
SRN5040-470M | |
|---|---|
DigiKey Part Number | SRN5040-470MTR-ND - Tape & Reel (TR) SRN5040-470MCT-ND - Cut Tape (CT) SRN5040-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-470M |
Description | FIXED IND 47UH 900MA 324 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 900 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 324mOhm Max |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS5040T470MMGJV | Taiyo Yuden | 2,262 | 587-3610-1-ND | $3.37000 | Similar |
| SD25-470-R | Eaton - Electronics Division | 2,148 | 283-4250-1-ND | $15.87000 | Similar |
| SDCH1V5040-470M-R | Eaton - Electronics Division | 1,389 | 283-SDCH1V5040-470M-RCT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78102 | $1,781.02 |
| 2,000 | $1.67937 | $3,358.74 |
| 3,000 | $1.62265 | $4,867.95 |
| 5,000 | $1.55395 | $7,769.75 |
| 7,000 | $1.51034 | $10,572.38 |
| 10,000 | $1.46547 | $14,654.70 |


