PM43-680K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 818
Unit Price: $6.70000
Datasheet

Similar


Bourns Inc.
In Stock: 72
Unit Price: $3.68000
Datasheet
PM43 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-680K

DigiKey Part Number
M3680TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-680K
Description
FIXED IND 68UH 370MA 1.117OHM SM
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.117Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.117Ohm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes