
PM43-680K-RC | |
|---|---|
DigiKey Part Number | M8510TR-ND - Tape & Reel (TR) M8510CT-ND - Cut Tape (CT) M8510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-680K-RC |
Description | FIXED IND 68UH 460MA 1.12 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.12Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-680K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.12Ohm |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 680mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.76300 | $57.63 |
| 100 | $4.74220 | $474.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.76868 | $5,653.02 |
| 3,000 | $3.55402 | $10,662.06 |
| 4,500 | $3.43430 | $15,454.35 |
| 7,500 | $3.28936 | $24,670.20 |
| 10,500 | $3.19735 | $33,572.18 |
| 15,000 | $3.10272 | $46,540.80 |

