


SDR0403-680KL | |
|---|---|
DigiKey Part Number | SDR0403-680KLTR-ND - Tape & Reel (TR) SDR0403-680KLCT-ND - Cut Tape (CT) SDR0403-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-680KL |
Description | FIXED IND 68UH 460MA 1.12OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.99800 | $29.98 |
| 100 | $2.46460 | $246.46 |
| 1,000 | $2.02657 | $2,026.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91089 | $3,821.78 |
| 4,000 | $1.80194 | $7,207.76 |
| 6,000 | $1.74118 | $10,447.08 |
| 10,000 | $1.66760 | $16,676.00 |
| 14,000 | $1.62089 | $22,692.46 |
| 20,000 | $1.57285 | $31,457.00 |
| 50,000 | $1.56232 | $78,116.00 |


