
PM40-4R7K | |
|---|---|
DigiKey Part Number | M1121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM40-4R7K |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |






