
IMC1812ER4R7K | |
|---|---|
DigiKey Part Number | 541-1596-2-ND - Tape & Reel (TR) 541-1596-1-ND - Cut Tape (CT) 541-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER4R7K |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.38900 | $43.89 |
| 100 | $3.60770 | $360.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20940 | $1,604.70 |
| 1,000 | $3.02615 | $3,026.15 |
| 1,500 | $2.92395 | $4,385.93 |
| 2,500 | $2.80019 | $7,000.48 |
| 3,500 | $2.72161 | $9,525.64 |
| 5,000 | $2.64076 | $13,203.80 |
| 12,500 | $2.44421 | $30,552.62 |
| 25,000 | $2.38636 | $59,659.00 |

