
CM453232-4R7JL | |
|---|---|
DigiKey Part Number | 118-CM453232-4R7JLTR-ND - Tape & Reel (TR) 118-CM453232-4R7JLCT-ND - Cut Tape (CT) 118-CM453232-4R7JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-4R7JL |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-4R7JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.87600 | $18.76 |
| 100 | $1.54360 | $154.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.34616 | $673.08 |
| 1,000 | $1.26922 | $1,269.22 |
| 1,500 | $1.22628 | $1,839.42 |
| 2,500 | $1.17427 | $2,935.67 |
| 3,500 | $1.14126 | $3,994.41 |
| 5,000 | $1.10727 | $5,536.35 |
| 12,500 | $1.02467 | $12,808.38 |
| 25,000 | $0.96639 | $24,159.75 |
| 50,000 | $0.92905 | $46,452.50 |

