Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-332GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-332GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-332GLF |
Description | RES SMD 3.3K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-332GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-362ELF | Bourns Inc. | 48,542 | 118-CR1206-JW-362ELFCT-ND | $0.82000 | Direct |
| CR1206-FX-3301ELF | Bourns Inc. | 36,785 | CR1206-FX-3301ELFCT-ND | $0.82000 | Upgrade |
| CRM1206-JW-332ELF | Bourns Inc. | 0 | CRM1206-JW-332ELF-ND | $0.14425 | Similar |
| CRCW12063K30JNEAC | Vishay Dale | 0 | CRCW12063K30JNEAC-ND | $0.06455 | Similar |
| CRCW12063K30JNEB | Vishay Dale | 14,997 | 541-CRCW12063K30JNEBCT-ND | $0.82000 | Similar |






