Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW12063K30JNEBC | |
|---|---|
DigiKey Part Number | CRCW12063K30JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063K30JNEBC |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K30JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12063K30JNEA | Vishay Dale | 0 | 541-1875-2-ND | $0.20207 | Direct |
| CRCW12063K30JNEB | Vishay Dale | 14,997 | 541-CRCW12063K30JNEBCT-ND | $0.82000 | Upgrade |
| CRCW12063K30JNEC | Vishay Dale | 0 | CRCW12063K30JNEC-ND | $0.06908 | Upgrade |
| CRCW12063K30JNTB | Vishay Dale | 0 | CRCW12063K30JNTB-ND | $0.16850 | Upgrade |
| CRCW12063K30JNTC | Vishay Dale | 0 | CRCW12063K30JNTC-ND | $0.15335 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06455 | $3,227.50 |






