CRCW12063K30JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.48000
Datasheet

Upgrade


Vishay Dale
In Stock: 15,904
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16828
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 155,265
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Upgrade


Bourns Inc.
In Stock: 34,214
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 48,545
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.13876
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03566
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K30JNEAC

DigiKey Part Number
CRCW12063K30JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063K30JNEAC
Description
RES 3.3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K30JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06446$3,223.00