
CR1206-FX-3301ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-3301ELFTR-ND - Tape & Reel (TR) CR1206-FX-3301ELFCT-ND - Cut Tape (CT) CR1206-FX-3301ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3301ELF |
Description | RES SMD 3.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3301ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14470 | $14.47 |
| 250 | $0.11412 | $28.53 |
| 500 | $0.09652 | $48.26 |
| 1,000 | $0.08279 | $82.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06104 | $305.20 |
| 10,000 | $0.05474 | $547.40 |
| 15,000 | $0.05168 | $775.20 |
| 25,000 | $0.04837 | $1,209.25 |
| 35,000 | $0.04647 | $1,626.45 |
| 50,000 | $0.04469 | $2,234.50 |

