CR0805-JW-200ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 37,006
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 18,263
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 9,616
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.87799
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03969
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14356
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13065
Datasheet

Similar


Panasonic Electronic Components
In Stock: 56,227
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25890
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 65,697
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28511
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-200ELF

DigiKey Part Number
118-CR0805-JW-200ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-200ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-200ELF
Description
RES SMD 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-200ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15480$7.74
100$0.12590$12.59
250$0.09912$24.78
500$0.08364$41.82
1,000$0.07145$71.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02784$139.20
10,000$0.02460$246.00
Manufacturers Standard Package