Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW080520R0JNTB | |
|---|---|
DigiKey Part Number | CRCW080520R0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080520R0JNTB |
Description | RES SMD 20 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520R0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520R0JNEAIF | Vishay Dale | 0 | CRCW080520R0JNEAIF-ND | $0.87687 | Upgrade |
| CRCW080520R0JNEAC | Vishay Dale | 44,551 | 541-CRCW080520R0JNEACCT-ND | $0.82000 | Similar |
| CRCW080520R0JNEBC | Vishay Dale | 0 | CRCW080520R0JNEBC-ND | $0.03865 | Similar |
| CRCW080520R0FKTB | Vishay Dale | 0 | CRCW080520R0FKTB-ND | $0.16259 | Parametric Equivalent |
| CRCW080520R0FKTC | Vishay Dale | 0 | CRCW080520R0FKTC-ND | $0.14797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14338 | $1,433.80 |






