CRCW080520R0JNTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.87799
Datasheet

Similar


Vishay Dale
In Stock: 9,616
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03969
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 48,648
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10,396
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14816
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,263
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14356
Datasheet

Direct


Panasonic Electronic Components
In Stock: 56,227
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520R0JNTC

DigiKey Part Number
CRCW080520R0JNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080520R0JNTC
Description
RES SMD 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520R0JNTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.13065$2,613.00
Manufacturers Standard Package