SR0805JR-0720RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.40557
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.87799
Datasheet

Upgrade


Vishay Dale
In Stock: 18,263
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 12,512
Unit Price: $1.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14356
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13065
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 56,227
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75799
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.61002
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21458
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 65,697
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.20508
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0720RL

DigiKey Part Number
SR0805JR-0720RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0720RL
Description
RES 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0720RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28511$1,425.55
Manufacturers Standard Package