CD214B-T6.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 23,431
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 16,958
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,000
Unit Price: $4.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,227
Unit Price: $4.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,449
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,090
Unit Price: $6.85000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.34213
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.36130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $181.60900
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 486
Unit Price: $3.02000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36689
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: $1.06294
Datasheet
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

CD214B-T6.0ALF

DigiKey Part Number
CD214B-T6.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T6.0ALF
Description
TVS DIODE 6VWM 10.3VC DO214AA
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T6.0ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes